Part Details for BUY48-JQR-BR1 by TT Electronics Resistors
Overview of BUY48-JQR-BR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUY48-JQR-BR1
BUY48-JQR-BR1 CAD Models
BUY48-JQR-BR1 Part Data Attributes
|
BUY48-JQR-BR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BUY48-JQR-BR1
TT Electronics Resistors
Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 170 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for BUY48-JQR-BR1
This table gives cross-reference parts and alternative options found for BUY48-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY48-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUY48-JQRR1 | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-BR1 vs BUY48-JQRR1 |
BUY48-JQR-A | Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BUY48-JQR-BR1 vs BUY48-JQR-A |
BUY48-JQR | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-BR1 vs BUY48-JQR |
BUY48-JQR-A | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-BR1 vs BUY48-JQR-A |
BUY48-JQR-B | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-BR1 vs BUY48-JQR-B |
BUY48-JQR | Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BUY48-JQR-BR1 vs BUY48-JQR |
BUY48-JQR-BR1 | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-BR1 vs BUY48-JQR-BR1 |