Part Details for BUY48 by Central Semiconductor Corp
Overview of BUY48 by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BUY48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BUY48
|
Avnet Americas | Trans GP BJT NPN 170V 7A 3-Pin TO-39 Box - Boxed Product (Development Kits) (Alt: BUY48) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
RFQ |
Part Details for BUY48
BUY48 CAD Models
BUY48 Part Data Attributes
|
BUY48
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BUY48
Central Semiconductor Corp
Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 170 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for BUY48
This table gives cross-reference parts and alternative options found for BUY48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUY48R1 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | BUY48 vs BUY48R1 |
BUY48.MODR1 | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48 vs BUY48.MODR1 |
BUY48.MODR1 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | BUY48 vs BUY48.MODR1 |
BUY48.MOD | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | BUY48 vs BUY48.MOD |
BUY48 | Small Signal Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-205AD, 3 PIN | TT Electronics Resistors | BUY48 vs BUY48 |
BUY48.MOD | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48 vs BUY48.MOD |
BUY48 | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | STMicroelectronics | BUY48 vs BUY48 |
BUY48 | 7000mA, 170V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-205AD, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48 vs BUY48 |