There are no models available for this part yet.
Overview of BUZ80A by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BUZ80A by Siemens
Part Data Attributes for BUZ80A by Siemens
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Part Package Code
|
SFM
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
800 V
|
Drain Current-Max (ID)
|
3 A
|
Drain-source On Resistance-Max
|
3 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
55 pF
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
75 W
|
Power Dissipation-Max (Abs)
|
75 W
|
Pulsed Drain Current-Max (IDM)
|
12 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
220 ns
|
Turn-on Time-Max (ton)
|
105 ns
|
Alternate Parts for BUZ80A
This table gives cross-reference parts and alternative options found for BUZ80A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUZ80A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP4NA80 | 4A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BUZ80A vs STP4NA80 |
IRFBE30 | Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Vishay Siliconix | BUZ80A vs IRFBE30 |
MTP4N80E | 4A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUZ80A vs MTP4N80E |
BUZ80A | BUZ80A | onsemi | BUZ80A vs BUZ80A |
BUK456-800A | TRANSISTOR 4 A, 800 V, 3 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | BUZ80A vs BUK456-800A |
BUZ80A | 3A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | BUZ80A vs BUZ80A |
IRFBE30 | Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | BUZ80A vs IRFBE30 |
BUZ80A | Power Field-Effect Transistor, 3A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | BUZ80A vs BUZ80A |
BUZ80A | 3.8A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BUZ80A vs BUZ80A |
MTP4N80E | 4A, 800V, 3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-06, 3 PIN | onsemi | BUZ80A vs MTP4N80E |
Related Parts for BUZ80A
-
BUZ71Power Field-Effect Transistors
-
ATMEGA1284-AUMicrocontrollers
-
BV1LB300FJ-CE2Peripheral Drivers
-
TPS40170RGYSwitching Regulator or Controllers
-
MUR880ERectifier Diodes
-
BUF22821AIDCPROther Analog ICs
-
BU7462SNUX-TROperational Amplifiers
-
CC1206KKX7R9BB105Fixed Capacitors
-
BQ25070DQCTPower Management Circuits