Part Details for BVB15/B0420/01/01 by Bulgin
Overview of BVB15/B0420/01/01 by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BVB15/B0420/01/01
BVB15/B0420/01/01 CAD Models
BVB15/B0420/01/01 Part Data Attributes
|
BVB15/B0420/01/01
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BVB15/B0420/01/01
Bulgin
Mains Power Connector, 4A, 250VAC, Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for BVB15/B0420/01/01
This table gives cross-reference parts and alternative options found for BVB15/B0420/01/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BVB15/B0420/01/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BVA16/B0420/11 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVB15/B0420/01/01 vs BVA16/B0420/11 |
BVB16/A0421/02 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BVB15/B0420/01/01 vs BVB16/A0421/02 |
BVB16/A0420/08 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BVB15/B0420/01/01 vs BVB16/A0420/08 |
BVA16/A0421/B1 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVB15/B0420/01/01 vs BVA16/A0421/B1 |
BVA16/B0420/D3 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVB15/B0420/01/01 vs BVA16/B0420/D3 |
BVB16/A0420/74 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BVB15/B0420/01/01 vs BVB16/A0420/74 |
BVB16/A0421/71 | Mains Power Connector, 4A, 250VAC, Male | Bulgin | BVB15/B0420/01/01 vs BVB16/A0421/71 |
BVA16/A0421/12 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVB15/B0420/01/01 vs BVA16/A0421/12 |
BVA16/B0421/70 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVB15/B0420/01/01 vs BVA16/B0421/70 |
BVB15/B0420/B1 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BVB15/B0420/01/01 vs BVB15/B0420/B1 |