-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Logic Level Small Signal MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5191
|
Newark | Nfet Sot23 50V 200Ma 3.5O/ Reel |Onsemi BVSS138LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25670 |
|
$0.0560 | Buy Now |
DISTI #
02AC3411
|
Newark | Mosfet, N-Ch, 50V, 0.2A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:200Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:1.5V Rohs Compliant: Yes |Onsemi BVSS138LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2775 |
|
$0.0620 | Buy Now |
DISTI #
37AH9128
|
Newark | Nfet Sot23 50V 200Ma 3.5O Rohs Compliant: Yes |Onsemi BVSS138LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
76T5275
|
Newark | Nfet Sot23 50V 200Ma 3.5O/ Reel |Onsemi BVSS138LT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
BVSS138LT1GOSCT-ND
|
DigiKey | MOSFET N-CH 50V 200MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30626 In Stock |
|
$0.0420 / $0.3200 | Buy Now |
DISTI #
BVSS138LT1G
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BVSS138LT1G) RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4965000 Partner Stock |
|
$0.0496 / $0.0592 | Buy Now |
DISTI #
08AK5191
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 08AK5191) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 25670 Partner Stock |
|
$0.0790 | Buy Now |
DISTI #
02AC3411
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 02AC3411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 2775 Partner Stock |
|
$0.0880 | Buy Now |
DISTI #
BVSS138LT1G
|
Avnet Americas | Trans MOSFET N-CH 50V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BVSS138LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0417 / $0.0497 | Buy Now |
DISTI #
863-BVSS138LT1G
|
Mouser Electronics | MOSFETs NFET 50V 200MA 3.5O RoHS: Compliant | 2538220 |
|
$0.0420 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BVSS138LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BVSS138LT1G
onsemi
Single N-Channel Logic Level Small Signal MOSFET 50V, 200mA, 3.5Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.225 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BVSS138LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BVSS138LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSS138_F085 | N-Channel Logic Level Enhancement Mode Field Effect Transistor, SOT-23 3L, 15000-TAPE REEL | onsemi | BVSS138LT1G vs BSS138_F085 |
BSS138 | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Infineon Technologies AG | BVSS138LT1G vs BSS138 |
BSS138-13 | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | BVSS138LT1G vs BSS138-13 |
LBSS138LT1G | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BVSS138LT1G vs LBSS138LT1G |
S-LBSS138LT1G | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BVSS138LT1G vs S-LBSS138LT1G |
S-LBSS138LT3G | Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MINIATURE PACKAGE-3 | LRC Leshan Radio Co Ltd | BVSS138LT1G vs S-LBSS138LT3G |
BSS138L | Single N-Channel Logic Level Power MOSFET 50V, 200mA, 3.5Ω, 3000-REEL | onsemi | BVSS138LT1G vs BSS138L |
BSS138/L99Z | TRANSISTOR 220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal | National Semiconductor Corporation | BVSS138LT1G vs BSS138/L99Z |
BSS138D87Z | Small Signal Field-Effect Transistor, 0.22A I(D), 50V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Fairchild Semiconductor Corporation | BVSS138LT1G vs BSS138D87Z |
BSS138-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | BVSS138LT1G vs BSS138-13-F |