Part Details for BW-N6W5+ by Mini-Circuits
Results Overview of BW-N6W5+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BW-N6W5+ Information
BW-N6W5+ by Mini-Circuits is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BW-N6W5+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-BW-N6W5+-ND
|
DigiKey | FXD ATTEN 5W N F/M 6DB ROHS Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$96.9376 / $99.0000 | Buy Now |
|
DISTI #
139-BW-N6W5
|
Mouser Electronics | Attenuators - Interconnects FXD ATTEN 5W N F/M 6dB RoHS RoHS: Compliant | 23 |
|
$95.9000 / $99.0000 | Buy Now |
|
|
Quest Components | 168 |
|
$151.0845 / $176.2653 | Buy Now |
Part Details for BW-N6W5+
BW-N6W5+ CAD Models
BW-N6W5+ Part Data Attributes
|
|
BW-N6W5+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BW-N6W5+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | N-F; N-M, I/P Power-Max(Peak)=125w | |
| Attenuation-Nom | 6 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 36.99 Dbm | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| VSWR-Max | 1.3 |
BW-N6W5+ Frequently Asked Questions (FAQ)
-
A good PCB layout and grounding scheme are crucial for optimal performance. Mini-Circuits recommends a 4-layer PCB with a solid ground plane, and the device should be placed near the edge of the board to minimize signal reflections. A via-stitched ground plane under the device is also recommended.
-
For high-power applications, it's essential to ensure proper thermal management. Mini-Circuits recommends attaching the device to a heat sink or a metal plate using a thermal interface material. The device's thermal pad should be connected to the heat sink or plate using a thermal via or a thermal pad.
-
While the datasheet specifies an operating temperature range of -40°C to +85°C, it's essential to note that the device's performance may degrade at higher temperatures. For reliable operation, it's recommended to operate the device within a temperature range of -20°C to +70°C.
-
ESD protection is crucial during handling and assembly. Mini-Circuits recommends using ESD-safe materials, such as ESD-safe trays and bags, and ensuring that all personnel handling the device wear ESD-protective wrist straps or clothing.
-
Mini-Circuits recommends a soldering profile with a peak temperature of 260°C and a dwell time of 10-15 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.