Part Details for BWA-9O2-C by Banner Engineering Corp
Results Overview of BWA-9O2-C by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BWA-9O2-C Information
BWA-9O2-C by Banner Engineering Corp is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for BWA-9O2-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51M5149
|
Newark | Whip Antenna, 868-928Mhz, 3Dbi, Antenna Type:Whip, Frequency Min:868Mhz, Frequency Max:928Mhz, Antenna Mounting:Sma Connector, Gain:3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:Vertical Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7600 | Buy Now |
|
DISTI #
2170-BWA-9O2-C-ND
|
DigiKey | ANTENNA 900MHZ SMA MALE Min Qty: 1 Container: Bulk |
54 Bulk |
|
$41.0000 | Buy Now |
|
DISTI #
778-BWA-9O2-C
|
Mouser Electronics | Antennas Antenna Omni 900 MHz, 2 dBi Rubber Swivel, RP-SMA MALE | 17 |
|
$41.0000 | Buy Now |
|
DISTI #
778-BWA-9O2-C
|
Mouser Electronics | Antennas Antenna Omni 900 MHz, 2 dBi Rubber Swivel, RP-SMA MALE | 14 |
|
$42.0000 | Buy Now |
|
|
Neutron USA | Antenna, Rubber, 2dBi Omni, Swival, RSMA Male, 902-928MHz | 50 |
|
$116.7200 | Buy Now |