Part Details for BWF236-05T0R47 by Vitrohm Portuguesa LDA
Overview of BWF236-05T0R47 by Vitrohm Portuguesa LDA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BWF236-05T0R47
BWF236-05T0R47 CAD Models
BWF236-05T0R47 Part Data Attributes:
|
BWF236-05T0R47
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
BWF236-05T0R47
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 1.5W, 0.47ohm, 5% +/-Tol, -800,800ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Molded | |
Lead Diameter | 1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.7 mm | |
Package Length | 14.3 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BWF | |
Technology | WIRE WOUND | |
Temperature Coefficient | 800 ppm/°C | |
Tolerance | 5% |