Part Details for BX38F_R2_00001 by PanJit Semiconductor
Overview of BX38F_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX38F_R2_00001
BX38F_R2_00001 CAD Models
BX38F_R2_00001 Part Data Attributes
|
BX38F_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BX38F_R2_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, SMAF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | SMAF, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BX38F_R2_00001
This table gives cross-reference parts and alternative options found for BX38F_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX38F_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL38 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BX38F_R2_00001 vs SL38 |
SS38-XX-TR70 | Rectifier Diode, | Taitron Components Inc | BX38F_R2_00001 vs SS38-XX-TR70 |
SK38C | Rectifier Diode, | MERITEK Electronics Corporation | BX38F_R2_00001 vs SK38C |
SS38BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BX38F_R2_00001 vs SS38BF |
FM380L-W | Rectifier Diode, | Rectron Semiconductor | BX38F_R2_00001 vs FM380L-W |
SS38B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Frontier Electronics Co Ltd | BX38F_R2_00001 vs SS38B |
DS38WV-W | Rectifier Diode, | Rectron Semiconductor | BX38F_R2_00001 vs DS38WV-W |
FM380L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | BX38F_R2_00001 vs FM380L |
SS38 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Frontier Electronics Co Ltd | BX38F_R2_00001 vs SS38 |
SS38 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 80V V(RRM), Silicon, PLASTIC, SMC, 2 PIN | HY Electronic Corp | BX38F_R2_00001 vs SS38 |