Part Details for BX4504NLT by Pulse Electronics Corporation
Overview of BX4504NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for BX4504NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5349
|
Newark | Xfmr, sgl, g.fast, tor, 1.25Ct:1Ct, 106Mhz, Sm T&r/T&r |Pulse BX4504NLT Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5300 / $1.9600 | Buy Now |
DISTI #
553-BX4504NLTTR-ND
|
DigiKey | XFMR G.FAST 1.25CT:1CT 106MHZ Min Qty: 1600 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8561 | Buy Now |
DISTI #
BX4504NLT
|
Avnet Americas | G.Fast Transformer 1.25:1 1500Vrms 0.3Ohm Primary 0.19Ohm Secondary Surface Mount T/R - Tape and Reel (Alt: BX4504NLT) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5116 / $1.7191 | Buy Now |
DISTI #
673-BX4504NLT
|
Mouser Electronics | Audio Transformers / Signal Transformers XFMR,SGL,G.FAST,TOR, 1.25CT:1CT, 106MHZ, SM T&R RoHS: Compliant | 0 |
|
$1.7700 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | XFMR,G.FAST,1.25CT:1CT,SMD NPB RoHS: Compliant | 0 |
|
$1.4700 / $3.0800 | Buy Now |
Part Details for BX4504NLT
BX4504NLT CAD Models
BX4504NLT Part Data Attributes
|
BX4504NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BX4504NLT
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TURNS RATIO: 1.25:1 | |
Approvals | EN | |
Height | 3.43 mm | |
Input Voltage-Nom | 250 V | |
Length | 6.76 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 106000 kHz | |
Operating Frequency-Min | 1000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 5.84 mm |