Part Details for BX80539T2700 by Intel Corporation
Overview of BX80539T2700 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for BX80539T2700
BX80539T2700 CAD Models
BX80539T2700 Part Data Attributes
|
BX80539T2700
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80539T2700
Intel Corporation
Microprocessor, 64-Bit, 2330MHz, CMOS, PBGA479, MICRO, FCBGA-479
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, PGA478,26X26,50 | |
Pin Count | 479 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 667 MHz | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B479 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | PGA478,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.963 mm | |
Speed | 2330 MHz | |
Supply Current-Max | 34000 mA | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for BX80539T2700
This table gives cross-reference parts and alternative options found for BX80539T2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BX80539T2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE80537GF0484MSL9SK | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | Intel Corporation | BX80539T2700 vs LE80537GF0484MSL9SK |
RJ80530VZ733256 | Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs RJ80530VZ733256 |
BX80539T2400 | Microprocessor, 64-Bit, 1830MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs BX80539T2400 |
LE80537LG0254M | Microprocessor, 64-Bit, 1600MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs LE80537LG0254M |
AW80577SH0413MSLB53 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA479, 35 MM X 35 MM, HALOGEN FREE, FC-BGA-479 | Intel Corporation | BX80539T2700 vs AW80577SH0413MSLB53 |
LE80539UE0092M | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs LE80539UE0092M |
AV80577NG0371M | Microprocessor, 64-Bit, 1900MHz, CMOS, PBGA479, HALOGEN FREE, UFCBGA8-479 | Intel Corporation | BX80539T2700 vs AV80577NG0371M |
RJ80536VC001512 | Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs RJ80536VC001512 |
BX80539T2300 | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs BX80539T2300 |
LE80539LF0342MX | Microprocessor, 667MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | BX80539T2700 vs LE80539LF0342MX |