Part Details for BX80546KG3400EU/SL7DY by Intel Corporation
Overview of BX80546KG3400EU/SL7DY by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BX80546KG3400EU/SL7DY
BX80546KG3400EU/SL7DY CAD Models
BX80546KG3400EU/SL7DY Part Data Attributes
|
BX80546KG3400EU/SL7DY
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX80546KG3400EU/SL7DY
Intel Corporation
RISC Microprocessor, 32-Bit, 3400MHz, CMOS, PPGA604
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | SPGA, PGA604,25X31,50 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 32 | |
JESD-30 Code | R-PPGA-P604 | |
Number of Terminals | 604 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SPGA | |
Package Equivalence Code | PGA604,25X31,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Speed | 3400 MHz | |
Supply Current-Max | 120000 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 1.27 mm | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |