Part Details for BX806894314 by Intel Corporation
Overview of BX806894314 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BX806894314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Xeon Silver 4314 Processor RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for BX806894314
BX806894314 CAD Models
BX806894314 Part Data Attributes
|
BX806894314
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
BX806894314
Intel Corporation
Microprocessor, 64-Bit, 3400MHz, CMOS, FCLGA-4189
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FCLGA-4189 | |
Reach Compliance Code | unknown | |
Bit Size | 64 | |
Boundary Scan | NO | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-XBGA-N4189 | |
Low Power Mode | NO | |
Number of Terminals | 4189 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Speed | 3400 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |