Part Details for BY255_R2_10001 by PanJit Semiconductor
Overview of BY255_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BY255_R2_10001
BY255_R2_10001 CAD Models
BY255_R2_10001 Part Data Attributes
|
BY255_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BY255_R2_10001
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BY255_R2_10001
This table gives cross-reference parts and alternative options found for BY255_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY255_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY255TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BY255_R2_10001 vs BY255TR |
BY255 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | BY255_R2_10001 vs BY255 |
BY255 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BY255_R2_10001 vs BY255 |
BY255AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BY255_R2_10001 vs BY255AMP |
BY255_B0_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | BY255_R2_10001 vs BY255_B0_00001 |
BY255_R2_00001 | Rectifier Diode, 1 Phase, 1 Element, 3A, 1300V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | BY255_R2_10001 vs BY255_R2_00001 |