There are no models available for this part yet.
Overview of BY397 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
CAD Models for BY397 by PanJit Semiconductor
Part Data Attributes for BY397 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Part Package Code
|
DO-201AD
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-201AD
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Recovery Time-Max
|
0.15 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BY397
This table gives cross-reference parts and alternative options found for BY397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY397AMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BY397 vs BY397AMP |
BY397 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, | EIC Semiconductor Inc | BY397 vs BY397 |
BY397(Z) | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | BY397 vs BY397(Z) |
BY397 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BY397 vs BY397 |
BY397 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | BY397 vs BY397 |
BY397 | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon | TDK Micronas GmbH | BY397 vs BY397 |
BY397 | Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 3A; VFM MAX (V): 1.25V; @ IF (A): 3A; IFSM MAX (A): 100A; IR MAX (UA): 10uA; @VR (V): 200V; TRR MAX (NS): 150ns; Package: DO-27 | Galaxy Microelectronics | BY397 vs BY397 |
BY397TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BY397 vs BY397TR |
Related Parts for BY397
-
BYG20DRectifier Diodes
-
BZG05C3V9Zener Diodes
-
BUK763R8-80EPower Field-Effect Transistors
-
BSS138BKSSmall Signal Field-Effect Transistors
-
BU7262FVM-TROperational Amplifiers
-
BU4913G-TRPower Management Circuits
-
BULD118D-1Power Bipolar Transistors
-
BT151-800RSilicon Controlled Rectifiers
-
BX80637I73770Microprocessors