Part Details for BY399 by Taiwan Semiconductor
Overview of BY399 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BY399
BY399 CAD Models
BY399 Part Data Attributes
|
BY399
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BY399
Taiwan Semiconductor
Rectifier Diode, 1 Element, 3A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN |
Alternate Parts for BY399
This table gives cross-reference parts and alternative options found for BY399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S3KHV7G | Rectifier Diode, | Taiwan Semiconductor | BY399 vs S3KHV7G |
S3K | Rectifier Diode, 1 Element, 3A, 800V V(RRM) | Fuji Electric Co Ltd | BY399 vs S3K |
US3KCF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BY399 vs US3KCF |
US3KBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BY399 vs US3KBF |
S3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | BY399 vs S3K |
RS3KB | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | BY399 vs RS3KB |
ACGRB306-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | BY399 vs ACGRB306-HF |
RS3K | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, SMC, 2 PIN | HY Electronic Corp | BY399 vs RS3K |
GR3K | Rectifier Diode, | Surge Components Inc | BY399 vs GR3K |
GN3K | Rectifier Diode, | Surge Components Inc | BY399 vs GN3K |