Part Details for BYC5B-600,118 by NXP Semiconductors
Overview of BYC5B-600,118 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BYC5B-600,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BYC5B-600,118-ND
|
DigiKey | DIODE GEN PURP 500V 5A D2PAK Min Qty: 556 Container: Bulk MARKETPLACE PRODUCT |
1617 In Stock |
|
$0.5400 | Buy Now |
|
Rochester Electronics | WeEn - BYC5B-600 - Hyperfast Rectifier Diode - D2PAK RoHS: Compliant Status: Active Min Qty: 1 | 1617 |
|
$0.4636 / $0.5454 | Buy Now |
Part Details for BYC5B-600,118
BYC5B-600,118 CAD Models
BYC5B-600,118 Part Data Attributes
|
BYC5B-600,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC5B-600,118
NXP Semiconductors
BYC5B-600
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, SMD, D2PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT404 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.8 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 44 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYC5B-600,118
This table gives cross-reference parts and alternative options found for BYC5B-600,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC5B-600,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054750118 | DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, PLASTIC, SMD, D2PAK-3, Rectifier Diode | NXP Semiconductors | BYC5B-600,118 vs 934054750118 |
934054750118 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, PLASTIC, SMD, D2PAK-3 | WeEn Semiconductor Co Ltd | BYC5B-600,118 vs 934054750118 |
BYC5B-600 | DIODE 5 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYC5B-600,118 vs BYC5B-600 |