Part Details for BYC8B-600-T by NXP Semiconductors
Overview of BYC8B-600-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BYC8B-600-T
BYC8B-600-T CAD Models
BYC8B-600-T Part Data Attributes:
|
BYC8B-600-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYC8B-600-T
NXP Semiconductors
DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.052 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for BYC8B-600-T
This table gives cross-reference parts and alternative options found for BYC8B-600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYC8B-600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-HFA08SD60STRPBF | DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode | Vishay Semiconductors | BYC8B-600-T vs VS-HFA08SD60STRPBF |
HFA08TB60STRL | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Vishay Intertechnologies | BYC8B-600-T vs HFA08TB60STRL |
HFA08TB60STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, LEAD FREE, D2PAK-3 | Vishay Intertechnologies | BYC8B-600-T vs HFA08TB60STRLPBF |
HFA08TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | BYC8B-600-T vs HFA08TB60SPBF |
VS-HFA08TB60SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | BYC8B-600-T vs VS-HFA08TB60SPBF |
VS-HFA08TB60SR-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | BYC8B-600-T vs VS-HFA08TB60SR-M3 |
HFA08SD60STRPBF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, SMD-220, DPAK-3 | Vishay Intertechnologies | BYC8B-600-T vs HFA08SD60STRPBF |
LXA08B600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB, GREEN PACKAGE-2 | Power Integrations | BYC8B-600-T vs LXA08B600 |