Part Details for BYG10J-AQ by Diotec Semiconductor AG
Overview of BYG10J-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYG10J-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BYG10J-AQCT-ND
|
DigiKey | DIODE AVAL 600V 1.5A DO214AC Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7480 In Stock |
|
$0.0416 / $0.3500 | Buy Now |
DISTI #
637-BYG10J-AQ
|
Mouser Electronics | Rectifiers Diode, SMA, 600V, 1.5A, AEC-Q101 RoHS: Compliant | 7408 |
|
$0.0480 / $0.3300 | Buy Now |
|
Onlinecomponents.com | Diode - SMA - 600V - 1.5A - AEC-Q101 RoHS: Compliant |
60000 In Stock 345000 Factory Stock |
|
$0.0387 / $0.0463 | Buy Now |
DISTI #
BYG10J-AQ-DIO
|
TME | Diode: rectifying, SMD, 600V, 1.5A, 1.5us, SMA, Ufmax: 1.15V, Ir: 50uA Min Qty: 10 | 7080 |
|
$0.0449 / $0.0773 | Buy Now |
|
Master Electronics | Diode - SMA - 600V - 1.5A - AEC-Q101 RoHS: Compliant |
60000 In Stock 345000 Factory Stock |
|
$0.0387 / $0.0463 | Buy Now |
Part Details for BYG10J-AQ
BYG10J-AQ CAD Models
BYG10J-AQ Part Data Attributes
|
BYG10J-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BYG10J-AQ
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-11-02 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BYG10J-AQ
This table gives cross-reference parts and alternative options found for BYG10J-AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG10J-AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FUF1J | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Fagor Electrónica | BYG10J-AQ vs FUF1J |
BYG20JTRTB | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fagor Electrónica | BYG10J-AQ vs BYG20JTRTB |
BYG20JH | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | BYG10J-AQ vs BYG20JH |