Part Details for BYG20J-E3/TR3 by Vishay Intertechnologies
Overview of BYG20J-E3/TR3 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYG20J-E3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK8877
|
Newark | 1.5A,600V,75Ns Fs Avalanche Smd |Vishay BYG20J-E3/TR3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7500 |
|
$0.0790 | Buy Now |
DISTI #
60AC3556
|
Newark | Rectifier, 600V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1.5A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Vishay BYG20J-E3/TR3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 619 |
|
$0.1730 / $0.1890 | Buy Now |
DISTI #
76K2916
|
Newark | Rectifier Diode,600V V(Rrm),do-214Ac/Sma |Vishay BYG20J-E3/TR3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.1320 | Buy Now |
DISTI #
BYG20J-E3/TR3
|
Avnet Americas | Diode Switching 600V 1.5A 2-Pin SMA T/R - Tape and Reel (Alt: BYG20J-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0896 / $0.1139 | Buy Now |
DISTI #
60AC3556
|
Avnet Americas | Diode Switching 600V 1.5A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 60AC3556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 619 Partner Stock |
|
$0.2830 / $0.5030 | Buy Now |
DISTI #
26AK8877
|
Avnet Americas | Diode Switching 600V 1.5A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 26AK8877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 7500 Partner Stock |
|
$0.2560 / $0.4760 | Buy Now |
DISTI #
625-BYG20J-E3/TR3
|
Mouser Electronics | Rectifiers 1.5 Amp 600 Volt RoHS: Compliant | 13388 |
|
$0.0950 / $0.3900 | Buy Now |
|
Future Electronics | BYG20J Series Ultra fast Avalanche Surface Mount Ultra fast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 8 Weeks Container: Reel | 37500Reel |
|
$0.0810 / $0.0880 | Buy Now |
|
Future Electronics | BYG20J Series Ultra fast Avalanche Surface Mount Ultra fast Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.0834 / $0.0906 | Buy Now |
|
Quest Components | 977 |
|
$0.1884 / $0.6280 | Buy Now |
Part Details for BYG20J-E3/TR3
BYG20J-E3/TR3 CAD Models
BYG20J-E3/TR3 Part Data Attributes
|
BYG20J-E3/TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYG20J-E3/TR3
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYG20J-E3/TR3
This table gives cross-reference parts and alternative options found for BYG20J-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYG20J-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYG20J-M3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR3 vs BYG20J-M3/TR |
BYG20J-M3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR3 vs BYG20J-M3/TR3 |
BYG20J-M3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR3 vs BYG20J-M3/TR |
BYG20JHE3/TR3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR3 vs BYG20JHE3/TR3 |
BYG20JHE3/TR3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR3 vs BYG20JHE3/TR3 |
BYG20J-E3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR3 vs BYG20J-E3/TR |
BYG20J-E3/TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYG20J-E3/TR3 vs BYG20J-E3/TR |
BYG20J-E3/TR3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR3 vs BYG20J-E3/TR3 |
BYG20J-E3 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214, PLASTIC, SIMILAR TO SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR3 vs BYG20J-E3 |
BYG20JHE3/TR | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA 2 PIN, Rectifier Diode | Vishay Semiconductors | BYG20J-E3/TR3 vs BYG20JHE3/TR |