Part Details for BYM10A-800 by General Instrument Corp
Overview of BYM10A-800 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYM10A-800
BYM10A-800 CAD Models
BYM10A-800 Part Data Attributes:
|
BYM10A-800
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BYM10A-800
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown |
Alternate Parts for BYM10A-800
This table gives cross-reference parts and alternative options found for BYM10A-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10A-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DL4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MELF-2 | Microsemi Corporation | BYM10A-800 vs DL4006 |
1N6483 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | BYM10A-800 vs 1N6483 |
GL41KHE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10A-800 vs GL41KHE3/97 |
BYM10-800HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10A-800 vs BYM10-800HE3/96 |
BYM10-800 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM10A-800 vs BYM10-800 |
GL41K-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM10A-800 vs GL41K-E3/96 |
GL41KHE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10A-800 vs GL41KHE3/96 |
DL4006-TP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Micro Commercial Components | BYM10A-800 vs DL4006-TP |
SM4006 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, MELF-2 | Rectron Semiconductor | BYM10A-800 vs SM4006 |
BYM10-800HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10A-800 vs BYM10-800HE3/97 |