BYM11-400HE3/97
Description: Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BYM11-400HE3/97 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for BYM11-400HE3/97 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 08N8419
Newark 1A,400V,150Ns, superect Melf |Vishay BYM11-400HE3/97 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 625-BYM11-400HE3/97
Mouser Electronics Rectifiers 400 Volt 1.0A 150ns Glass Passivated RoHS: Compliant 0
  • 5,000 $0.1140
  • 10,000 $0.1140
  • 25,000 $0.1130
  • 50,000 $0.1060
$0.1060 / $0.1140 Order Now

CAD Models for BYM11-400HE3/97 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYM11-400HE3/97 by Vishay Intertechnologies

BYM11-400HE3/97
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-PELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. BYM11-400HE3/97
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BYM11-400HE3/97

This table gives cross-reference parts and alternative options found for BYM11-400HE3/97. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM11-400HE3/97, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGL41GHE3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-400HE3/97 vs RGL41GHE3/97
NTE621 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, NTE Electronics Inc BYM11-400HE3/97 vs NTE621
SM4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, MELF-2 Rectron Semiconductor BYM11-400HE3/97 vs SM4004
GL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 Vishay Semiconductors BYM11-400HE3/97 vs GL41G
1N6481HE3/97 STD RECOVERY RECTFR 400V 1A 2PIN DO-213AB - Tape and Reel Vishay Semiconductors BYM11-400HE3/97 vs 1N6481HE3/97
RGL41GHE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-400HE3/97 vs RGL41GHE3/96
GL41G/26 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 Vishay Semiconductors BYM11-400HE3/97 vs GL41G/26
SM4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN Hitano Enterprise Corp BYM11-400HE3/97 vs SM4004
1N6481HE3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies BYM11-400HE3/97 vs 1N6481HE3/97
DL4004-13-F Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 Diodes Incorporated BYM11-400HE3/97 vs DL4004-13-F
Part Number Description Manufacturer Compare
GL41G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc BYM11-400HE3/97 vs GL41G
SM4004 Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMD-10, MELF-2 Promax-Johnton Electronic Corporation BYM11-400HE3/97 vs SM4004
1N6481-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-400HE3/97 vs 1N6481-E3/96
1N6481 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, DO-213AB, 2 PIN International Semiconductor Inc BYM11-400HE3/97 vs 1N6481
RGL41G-E3/97 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, Vishay Intertechnologies BYM11-400HE3/97 vs RGL41G-E3/97
SM4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN Hitano Enterprise Corp BYM11-400HE3/97 vs SM4004
GL41G-E3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, MELF-2 Vishay Intertechnologies BYM11-400HE3/97 vs GL41G-E3/96
SM4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SIMILAR TO DO-214AA, SMB, 2 PIN International Rectifier BYM11-400HE3/97 vs SM4004
1N6481 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 General Instrument Corp BYM11-400HE3/97 vs 1N6481
BYM11-400HE3/96 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BYM11-400HE3/97 vs BYM11-400HE3/96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYM11-400HE3/97 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYM11-400HE3/97 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BYM11-400HE3/97 would you like to use for your alert(s)?
  • Please alert me when BYM11-400HE3/97 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYM11-400HE3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYM11-400HE3/97 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYM11-400HE3/97 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYM11-400HE3/97.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYM11-400HE3/97 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: