Part Details for BYM12-400HE3_A/I by Vishay Intertechnologies
Overview of BYM12-400HE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BYM12-400HE3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1509
|
Newark | 1A,400V,50Ns, uf Surperect, melf |Vishay BYM12-400HE3_A/I Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
78-BYM12-400HE3_A/I
|
Mouser Electronics | Rectifiers 1A,400V,50NS GL41 AEC-Q101 Qualified | 0 |
|
$0.1040 / $0.1130 | Order Now |
Part Details for BYM12-400HE3_A/I
BYM12-400HE3_A/I CAD Models
BYM12-400HE3_A/I Part Data Attributes:
|
BYM12-400HE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYM12-400HE3_A/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-08-19 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYM12-400HE3_A/I
This table gives cross-reference parts and alternative options found for BYM12-400HE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM12-400HE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4937 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-213AB, GLASS, LL-41, MELF-2 | Bkc Semiconductors Inc | BYM12-400HE3_A/I vs LL4937 |
DL5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Diodes Incorporated | BYM12-400HE3_A/I vs DL5818 |
SGL41-30-E3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400HE3_A/I vs SGL41-30-E3/96 |
JANTXV1N5621UL | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | BYM12-400HE3_A/I vs JANTXV1N5621UL |
1N5621USV | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | BYM12-400HE3_A/I vs 1N5621USV |
EGL41C-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400HE3_A/I vs EGL41C-E3/97 |
1N5621US | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | BYM12-400HE3_A/I vs 1N5621US |
EGL41C | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | General Instrument Corp | BYM12-400HE3_A/I vs EGL41C |
BYM13-30HE3/96 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM12-400HE3_A/I vs BYM13-30HE3/96 |
BYM12-400-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | BYM12-400HE3_A/I vs BYM12-400-E3/97 |