Part Details for BYM13-40 by General Instrument Corp
Overview of BYM13-40 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYM13-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 ELEMENT, 1A, 40V V(RRM) | 1780 |
|
$0.1600 / $0.8000 | Buy Now |
Part Details for BYM13-40
BYM13-40 CAD Models
BYM13-40 Part Data Attributes
|
BYM13-40
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BYM13-40
General Instrument Corp
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for BYM13-40
This table gives cross-reference parts and alternative options found for BYM13-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM13-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | Rectron Semiconductor | BYM13-40 vs SM140 |
SGL41-40/26 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Vishay Semiconductors | BYM13-40 vs SGL41-40/26 |
SGL41-40-E3/26 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2 | Vishay Semiconductors | BYM13-40 vs SGL41-40-E3/26 |
BYM13-40-E3/97 | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM13-40 vs BYM13-40-E3/97 |
BYM13-40HE3/97 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM13-40 vs BYM13-40HE3/97 |
SGL41-40HE3/96 | SCHOTTKY 40V 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM13-40 vs SGL41-40HE3/96 |
SGL41-40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | International Semiconductor Inc | BYM13-40 vs SGL41-40 |
CLLSH1-40TR13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | BYM13-40 vs CLLSH1-40TR13 |
BYM13-40-E3/96 | Diode Schottky 40V 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM13-40 vs BYM13-40-E3/96 |
DL5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MELF-2 | Diodes Incorporated | BYM13-40 vs DL5819 |