Part Details for BYM36A/21113 by NXP Semiconductors
Overview of BYM36A/21113 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21113FP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
R5F21113DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / | |
54122-111342450LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch |
Part Details for BYM36A/21113
BYM36A/21113 CAD Models
BYM36A/21113 Part Data Attributes
|
BYM36A/21113
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYM36A/21113
NXP Semiconductors
DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYM36A/21113
This table gives cross-reference parts and alternative options found for BYM36A/21113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM36A/21113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYM36A/33113 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/33113 |
BYM36A/21112 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/21112 |
BYM36AAMP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | BYM36A/21113 vs BYM36AAMP |
BYM36A/22113 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/22113 |
BYM36A/21133 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/21133 |
BYM36A/30112 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/30112 |
BYM36A/40113 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/40113 |
BYM36A/31112 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/31112 |
BYM36A/41112 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/41112 |
BYM36A/30113 | DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, Rectifier Diode | NXP Semiconductors | BYM36A/21113 vs BYM36A/30113 |