BYP103
Description: Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, TO-218AD,

Overview of BYP103 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BYP103 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYP103 by Infineon Technologies AG

BYP103
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-218AD
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
200 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
45 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.13 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. BYP103
    Infineon Technologies AG
    Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, TO-218AD,
    VS

Alternate Parts for BYP103

This table gives cross-reference parts and alternative options found for BYP103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYP103 Rectifier Diode, 1 Phase, 1 Element, 45A, 1000V V(RRM), Silicon, TO-218AD Siemens BYP103 vs BYP103
Part Number Description Manufacturer Compare
APT60D120B Rectifier Diode, 1 Phase, 1 Element, 60A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN Microsemi Corporation BYP103 vs APT60D120B
APT75DQ120B Rectifier Diode, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-247, TO-247, 2 PIN Microsemi Corporation BYP103 vs APT75DQ120B
BY359-1500 Rectifier Diode, 1 Phase, 1 Element, 6.5A, 1500V V(RRM), Silicon, YAGEO Corporation BYP103 vs BY359-1500
RURG50100 50A, 1000V, SILICON, RECTIFIER DIODE Intersil Corporation BYP103 vs RURG50100
SML75EUZ12L Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-264, TO-264, 2 PIN TT Electronics Resistors BYP103 vs SML75EUZ12L
SML75EUZ12LR3 75A, 1200V, SILICON, RECTIFIER DIODE, TO-264, TO-264, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BYP103 vs SML75EUZ12LR3
BYP303 Rectifier Diode, 1 Phase, 1 Element, 1200V V(RRM), Silicon, TO-218AD Siemens BYP103 vs BYP303
RURG50100 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 1000V V(RRM), Silicon, TO-247 Fairchild Semiconductor Corporation BYP103 vs RURG50100
SML75EUZ12LR3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 75A, 1200V V(RRM), Silicon, TO-264, TO-264, 2 PIN TT Electronics Resistors BYP103 vs SML75EUZ12LR3
APT60D80B Rectifier Diode, 1 Phase, 1 Element, 60A, 800V V(RRM), Silicon, TO-247AD, 2 PIN Advanced Power Technology BYP103 vs APT60D80B

Related Parts for BYP103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYP103 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYP103 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BYP103 would you like to use for your alert(s)?
  • Please alert me when BYP103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYP103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYP103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYP103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYP103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYP103 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: