Datasheets
BYR29-800,127 by:

BYR29-800

Part Details for BYR29-800,127 by NXP Semiconductors

Overview of BYR29-800,127 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BYR29-800,127

Part # Distributor Description Stock Price Buy
DISTI # 2156-BYR29-800,127-ND
DigiKey DIODE UFAST 800V 8A TO220AC Min Qty: 652 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 13625
In Stock
  • 652 $0.4600
$0.4600 Buy Now
Rochester Electronics WeEn - BYR29-800 - Ultrafast Rectifier Diode - TO-220AC RoHS: Compliant Status: Active Min Qty: 1 13625
  • 1 $0.4652
  • 25 $0.4559
  • 100 $0.4373
  • 500 $0.4187
  • 1,000 $0.3954
$0.3954 / $0.4652 Buy Now

Part Details for BYR29-800,127

BYR29-800,127 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BYR29-800,127 Part Data Attributes

BYR29-800,127 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BYR29-800,127 NXP Semiconductors BYR29-800
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220
Package Description PLASTIC PACKAGE-2
Pin Count 2
Manufacturer Package Code SOD59
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 4 Weeks
Application ULTRA FAST SOFT RECOVERY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 66 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BYR29-800,127

This table gives cross-reference parts and alternative options found for BYR29-800,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYR29-800,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BYR29-800 DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYR29-800,127 vs BYR29-800
BYR29-800,127 Rectifier Diode, 1 Phase, 1 Element, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 WeEn Semiconductor Co Ltd BYR29-800,127 vs BYR29-800,127
BYR29-800 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon YAGEO Corporation BYR29-800,127 vs BYR29-800
933722330127 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 WeEn Semiconductor Co Ltd BYR29-800,127 vs 933722330127
933722330127 DIODE 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYR29-800,127 vs 933722330127
Part Number Description Manufacturer Compare
933722330127 Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 WeEn Semiconductor Co Ltd BYR29-800,127 vs 933722330127
MUR8100E 8A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC Intersil Corporation BYR29-800,127 vs MUR8100E
BYT12P-1000 12A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2 STMicroelectronics BYR29-800,127 vs BYT12P-1000
BYT12P-1000A 12A, 1000V, SILICON, RECTIFIER DIODE STMicroelectronics BYR29-800,127 vs BYT12P-1000A
UES1422 Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, Unitrode Corp (RETIRED) BYR29-800,127 vs UES1422
FR806G-G Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors BYR29-800,127 vs FR806G-G
MUR8100E 8A, 1000V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC BYR29-800,127 vs MUR8100E
BYT12P-800A 12A, 800V, SILICON, RECTIFIER DIODE STMicroelectronics BYR29-800,127 vs BYT12P-800A
MUR870E Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 700V V(RRM), Silicon Harris Semiconductor BYR29-800,127 vs MUR870E
STTH812D 1200 V, 8 A Ultrafast Diode STMicroelectronics BYR29-800,127 vs STTH812D

BYR29-800,127 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYR29-800,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYR29-800,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BYR29-800,127 would you like to use for your alert(s)?
  • Please alert me when BYR29-800,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYR29-800,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYR29-800,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYR29-800,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYR29-800,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYR29-800,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: