-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYS11-90-E3/GICT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1.5A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5624 In Stock |
|
$0.0700 / $0.4800 | Buy Now |
|
New Advantage Corporation | BYS11-90 Series 90 V 1.5 A Surface Mount Schottky Barrier Rectifier - DO-214AC RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 79200 |
|
$0.1061 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYS11-90-E3/TR
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYS11-90-E3/TR
Vishay Semiconductors
DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYS11-90-E3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS11-90-E3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS11-90-E3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR vs BYS11-90-E3/TR3 |
BYS11-90HE3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR vs BYS11-90HE3/TR |
BYS11-90HE3/TR3 | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR vs BYS11-90HE3/TR3 |
BYS11-90-E3/TR3 | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR vs BYS11-90-E3/TR3 |
BYS11-90-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR vs BYS11-90-E3/TR |
BYS11-90HE3/TR | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR vs BYS11-90HE3/TR |
BYS11-90-TR | Rectifier Diode, Schottky, 1 Element, 1.5A, 90V V(RRM), | Vishay Intertechnologies | BYS11-90-E3/TR vs BYS11-90-TR |
BYS11-90HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR vs BYS11-90HE3_A/I |
BYS11-90-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR vs BYS11-90-M3/TR |
BYS11-90-M3/TR3 | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR vs BYS11-90-M3/TR3 |