Part Details for BYS11-90-E3/TR3 by Vishay Semiconductors
Overview of BYS11-90-E3/TR3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYS11-90-E3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BYS11-90-E3/TR3GICT-ND
|
DigiKey | DIODE SCHOTTKY 90V 1.5A DO214AC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
413 In Stock |
|
$0.0735 / $0.4600 | Buy Now |
Part Details for BYS11-90-E3/TR3
BYS11-90-E3/TR3 CAD Models
BYS11-90-E3/TR3 Part Data Attributes
|
BYS11-90-E3/TR3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYS11-90-E3/TR3
Vishay Semiconductors
DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AC | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYS11-90-E3/TR3
This table gives cross-reference parts and alternative options found for BYS11-90-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS11-90-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS11-90HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR3 vs BYS11-90HE3_A/H |
BYS11-90-M3/TR | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR3 vs BYS11-90-M3/TR |
BYS11-90-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR3 vs BYS11-90-M3/TR |
BYS11-90HE3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR3 vs BYS11-90HE3/TR |
BYS11-90-E3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR3 vs BYS11-90-E3/TR3 |
BYS11-90-M3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR3 vs BYS11-90-M3/TR3 |
BYS11-90-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90-E3/TR3 vs BYS11-90-E3/TR |
BYS11-90HE3/TR3 | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR3 vs BYS11-90HE3/TR3 |
BYS11-90-E3/TR | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90-E3/TR3 vs BYS11-90-E3/TR |