Part Details for BYS11-90HE3_A/H by Vishay Intertechnologies
Overview of BYS11-90HE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYS11-90HE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y6235
|
Newark | 1A,90V, high Barrier Sky Rect. |Vishay BYS11-90HE3_A/H Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0940 / $0.1520 | Buy Now |
DISTI #
BYS11-90HE3_A/H
|
Avnet Americas | Diode Schottky 90V 1.5A 2-Pin DO-214AC Plastic T/R - Tape and Reel (Alt: BYS11-90HE3_A/H) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0976 / $0.1240 | Buy Now |
DISTI #
78-BYS11-90HE3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.5A If 90V Vrrm AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.1040 / $0.3200 | Order Now |
DISTI #
BYS11-90HE3_A/H
|
EBV Elektronik | Diode Schottky 90V 1.5A 2-Pin DO-214AC Plastic T/R (Alt: BYS11-90HE3_A/H) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYS11-90HE3_A/H
BYS11-90HE3_A/H CAD Models
BYS11-90HE3_A/H Part Data Attributes
|
BYS11-90HE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYS11-90HE3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for BYS11-90HE3_A/H
This table gives cross-reference parts and alternative options found for BYS11-90HE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS11-90HE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYS11-90-E3/TR3 | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90HE3_A/H vs BYS11-90-E3/TR3 |
BYS11-90-M3/TR | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90HE3_A/H vs BYS11-90-M3/TR |
BYS11-90-M3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90HE3_A/H vs BYS11-90-M3/TR |
BYS11-90HE3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90HE3_A/H vs BYS11-90HE3/TR |
BYS11-90-E3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90HE3_A/H vs BYS11-90-E3/TR3 |
BYS11-90-M3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90HE3_A/H vs BYS11-90-M3/TR3 |
BYS11-90-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 90V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BYS11-90HE3_A/H vs BYS11-90-E3/TR |
BYS11-90HE3/TR3 | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90HE3_A/H vs BYS11-90HE3/TR3 |
BYS11-90-E3/TR | DIODE 1.5 A, 90 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | BYS11-90HE3_A/H vs BYS11-90-E3/TR |