There are no models available for this part yet.
Overview of BYT62-TR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYT62-TR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M1773
|
Newark | Avalanche Diode, 350Ma 2.4Kv Sod-57, Full Reel, Repetitive Peak Reverse Voltage:2.4Kv, Average Forward Current:350Ma, Diode Configuration:Single, Forward Voltage Max:4V, Reverse Recovery Time:5µs, Forward Surge Current:10A Rohs Compliant: Yes |Vishay BYT62-TR RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5270 | Buy Now | |
DISTI #
BYT62-TR
|
Avnet Americas | AVALANCHE DIODE SOD57 HV - Tape and Reel (Alt: BYT62-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4689 | Buy Now | |
DISTI #
78-BYT62
|
Mouser Electronics | Rectifiers 2400 Volt 10 Amp 10 Amp IFSM RoHS: Compliant | 0 |
|
$0.4950 | Order Now | |
DISTI #
BYT62-TR
|
TTI | Rectifiers 2400 Volt 10 Amp 10 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4950 | Buy Now | |
DISTI #
BYT62-TR
|
Avnet Asia | AVALANCHE DIODE SOD57 HV (Alt: BYT62-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6448 / $0.7265 | Buy Now | |
DISTI #
BYT62-TR
|
EBV Elektronik | Diode Switching 2.4KV 0.35A 2-Pin SOD-57 T/R (Alt: BYT62-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BYT62-TR by Vishay Intertechnologies
Part Data Attributes for BYT62-TR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.9 V
|
JESD-30 Code
|
E-LALF-W2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
10 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ELLIPTICAL
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
2400 V
|
Reverse Recovery Time-Max
|
5 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Silver (Sn96.5Ag3.5)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Related Parts for BYT62-TR
-
BYT62-TAPSignal Diodes
-
BYM10-100Rectifier Diodes
-
BZT52C5V1-HE3-08Zener Diodes
-
TNPW08059K76BEEAFixed Resistors
-
APT7F120SPower Field-Effect Transistors
-
BH600Headers and Edge Type Connectors
-
AD8062ARZ-RLOperational Amplifiers
-
BU4822F-TRPower Management Circuits
-
BU2508DFPower Bipolar Transistors