Part Details for BYT77-TR by Vishay Intertechnologies
Overview of BYT77-TR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYT77-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9352
|
Newark | Avalanche Diode, 3A, 800V, Sod-64, Full Reel, Repetitive Peak Reverse Voltage:800V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:250Ns, Forward Surge Current:100A Rohs Compliant: Yes |Vishay BYT77-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4230 | Buy Now |
DISTI #
BYT77-TR
|
Avnet Americas | Diode Switching 800V 3A 2-Pin SOD-64 T/R - Tape and Reel (Alt: BYT77-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4293 / $0.5454 | Buy Now |
DISTI #
78-BYT77
|
Mouser Electronics | Rectifiers 3.0 Amp 800 Volt 100 Amp IFSM RoHS: Compliant | 0 |
|
$0.3990 | Order Now |
DISTI #
BYT77-TR
|
TTI | Rectifiers 3.0 Amp 800 Volt 100 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3980 / $0.4050 | Buy Now |
DISTI #
BYT77-TR
|
EBV Elektronik | (Alt: BYT77-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BYT77-TR
BYT77-TR CAD Models
BYT77-TR Part Data Attributes:
|
BYT77-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYT77-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYT77-TR
This table gives cross-reference parts and alternative options found for BYT77-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYT77-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYT77-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYT77-TR vs BYT77-TAP |