Diodes
BYV29X-600,127
Description: BYV29X-600

Overview of BYV29X-600,127 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Automotive

Price & Stock for BYV29X-600,127 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics WeEn - BYV29X-600 - Ultrafast Rectifier Diode - TO-220F RoHS: Compliant Status: Active Min Qty: 1 941
  • 1 $0.4171
  • 25 $0.4088
  • 100 $0.3921
  • 500 $0.3754
  • 1,000 $0.3545
$0.3545 / $0.4171 Buy Now
DISTI # C1S537101390410
Chip1Stop Schottky Barrier Diode RoHS: Compliant pbFree: Yes 40
  • 1 $1.4400
$1.4400 Buy Now

CAD Models for BYV29X-600,127 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV29X-600,127 by NXP Semiconductors

BYV29X-600,127
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-220
Package Description
PLASTIC, TO-220, FULL PACK-2
Pin Count
2
Manufacturer Package Code
SOD113
Reach Compliance Code
not_compliant
HTS Code
8541.10.00.70
Factory Lead Time
4 Weeks
Application
SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.45 V
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
77 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
9 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.06 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BYV29X-600,127
    NXP Semiconductors
    BYV29X-600
    VS

Alternate Parts for BYV29X-600,127

This table gives cross-reference parts and alternative options found for BYV29X-600,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV29X-600,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BYV29X-600,127 Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220F, FULL PACK-3/2 WeEn Semiconductor Co Ltd BYV29X-600,127 vs BYV29X-600,127
Part Number Description Manufacturer Compare
BYV29-500,127 BYV29-500 NXP Semiconductors BYV29X-600,127 vs BYV29-500,127
BYR29-600,127 BYR29-600 NXP Semiconductors BYV29X-600,127 vs BYR29-600,127
MUR860 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC Intersil Corporation BYV29X-600,127 vs MUR860
BYV29-600 DIODE 9 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode NXP Semiconductors BYV29X-600,127 vs BYV29-600
BYR29-600 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYV29X-600,127 vs BYR29-600
MUR860 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC BYV29X-600,127 vs MUR860
BYR29-500 DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYV29X-600,127 vs BYR29-500
934054751127 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYV29X-600,127 vs 934054751127
RHRP860 8A, 600V Hyperfast Diode, 800-TUBE onsemi BYV29X-600,127 vs RHRP860
BYV29-500 DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors BYV29X-600,127 vs BYV29-500

Related Parts for BYV29X-600,127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV29X-600,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV29X-600,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BYV29X-600,127 would you like to use for your alert(s)?
  • Please alert me when BYV29X-600,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV29X-600,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV29X-600,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV29X-600,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV29X-600,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV29X-600,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: