Part Details for BYV34-500,127 by WeEn Semiconductor Co Ltd
Overview of BYV34-500,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYV34-500,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5912
|
Newark | Rectifier, Dual, 20A, 500V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:500V, Forward Current If(Av):-, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.35V, Reverse Recovery Time Trr Max:60Ns, Forward Surge Rohs Compliant: Yes |Ween Semiconductors BYV34-500,127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3953 |
|
$0.8030 / $1.7800 | Buy Now |
DISTI #
1740-1172-ND
|
DigiKey | DIODE ARRAY GP 500V 20A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4961 In Stock |
|
$0.6875 / $1.1500 | Buy Now |
DISTI #
771-BYV34-500127
|
Mouser Electronics | Rectifiers RAIL REC-EPI RoHS: Compliant | 11292 |
|
$0.6740 / $1.6300 | Buy Now |
DISTI #
BYV34-500.127
|
TME | Diode: rectifying, THT, 500V, 10Ax2, tube, Ifsm: 132A, SOT78,TO220AB Min Qty: 1 | 453 |
|
$0.6100 / $0.8920 | Buy Now |
DISTI #
BYV34-500,127
|
Avnet Silica | Diode Switching 500V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV34-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BYV34-500,127
|
EBV Elektronik | Diode Switching 500V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: BYV34-500,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOT78/EPI RECTIFIER MV RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 712 |
|
$0.6534 | Buy Now |
Part Details for BYV34-500,127
BYV34-500,127 CAD Models
BYV34-500,127 Part Data Attributes:
|
BYV34-500,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BYV34-500,127
WeEn Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 500V V(RRM), Silicon, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Application | ULTRA FAST SOFT RECOVERY POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 132 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYV34-500,127
This table gives cross-reference parts and alternative options found for BYV34-500,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV34-500,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933709020127 | DIODE 10 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, SC-46, 3 PIN, Rectifier Diode | NXP Semiconductors | BYV34-500,127 vs 933709020127 |
BYV34-500 | DIODE 10 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC PACKAGE-3, Rectifier Diode | NXP Semiconductors | BYV34-500,127 vs BYV34-500 |
BYV34-500,127 | BYV34-500 | NXP Semiconductors | BYV34-500,127 vs BYV34-500,127 |