Part Details for BYV34-500RM by TT Electronics Resistors
Overview of BYV34-500RM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BYV34-500RM
BYV34-500RM CAD Models
BYV34-500RM Part Data Attributes:
|
BYV34-500RM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BYV34-500RM
TT Electronics Resistors
Rectifier Diode, 1 Phase, 2 Element, 20A, 500V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, TO-220, METAL PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, TO-220, METAL PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-MSFM-T3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 500 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BYV34-500RM
This table gives cross-reference parts and alternative options found for BYV34-500RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV34-500RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV34-500RM | 20A, 500V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, TO-220, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | BYV34-500RM vs BYV34-500RM |
BYV34-500RMR1 | Rectifier Diode, 1 Phase, 2 Element, 20A, 500V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, TO-220, METAL PACKAGE-3 | TT Electronics Resistors | BYV34-500RM vs BYV34-500RMR1 |
BYV34-500RMR1 | 20A, 500V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, TO-220, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | BYV34-500RM vs BYV34-500RMR1 |