Part Details for BYV40E-100 by NXP Semiconductors
Overview of BYV40E-100 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for BYV40E-100
BYV40E-100 CAD Models
BYV40E-100 Part Data Attributes
|
BYV40E-100
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYV40E-100
NXP Semiconductors
DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 6.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BYV40E-100
This table gives cross-reference parts and alternative options found for BYV40E-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV40E-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV40E-200 | DIODE SILICON, RECTIFIER DIODE, PLASTIC, SOT-223, 4 PIN, Rectifier Diode | NXP Semiconductors | BYV40E-100 vs BYV40E-200 |
BYV40E-200 | Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | WeEn Semiconductor Co Ltd | BYV40E-100 vs BYV40E-200 |
BYV40E-150 | DIODE SILICON, RECTIFIER DIODE, PLASTIC, SOT-223, 4 PIN, Rectifier Diode | NXP Semiconductors | BYV40E-100 vs BYV40E-150 |