BYV95A
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, GLASS PACKAGE-2

Overview of BYV95A by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BYV95A by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV95A by Gulfsemi

BYV95A
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JESD-30 Code
E-LALF-W2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BYV95A
    Gulfsemi
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, GLASS PACKAGE-2
    VS

Related Parts for BYV95A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV95A by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV95A by Gulfsemi

Select Manufacturer
Which Manufacturer of BYV95A would you like to use for your alert(s)?
  • Please alert me when BYV95A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV95A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV95A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV95A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV95A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV95A by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: