BYV95BGP
Gulfsemi
Description: Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN

Overview of BYV95BGP by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BYV95BGP by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BYV95BGP by Gulfsemi

BYV95BGP
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
PLASTIC, DO-15, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
DO-204AC
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. BYV95BGP
    Gulfsemi
    Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
    VS

Alternate Parts for BYV95BGP

This table gives cross-reference parts and alternative options found for BYV95BGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYV95BGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933500170113 DIODE 1.5 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode NXP Semiconductors BYV95BGP vs 933500170113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BYV95BGP by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BYV95BGP by Gulfsemi

Select Manufacturer
Which Manufacturer of BYV95BGP would you like to use for your alert(s)?
  • Please alert me when BYV95BGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BYV95BGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BYV95BGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BYV95BGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BYV95BGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BYV95BGP by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: