Part Details for BYW172D-TAP by Vishay Intertechnologies
Overview of BYW172D-TAP by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYW172D-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C9417
|
Newark | Fast Recovery Power Rectifier, Diode Configuration:Single, Reel Quantity:2500 Rohs Compliant: Yes |Vishay BYW172D-TAP Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 | Buy Now |
DISTI #
BYW172D-TAP
|
Avnet Americas | Diode Switching 200V 3A 2-Pin SOD-64 Ammo - Ammo Pack (Alt: BYW172D-TAP) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4536 / $0.5762 | Buy Now |
DISTI #
78-BYW172D-TAP
|
Mouser Electronics | Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
BYW172D-TAP
|
TTI | Rectifiers 3.0 Amp 200 Volt 100 Amp IFSM pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Ammo Pack | Americas - 0 |
|
$0.4200 | Buy Now |
Part Details for BYW172D-TAP
BYW172D-TAP CAD Models
BYW172D-TAP Part Data Attributes:
|
BYW172D-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYW172D-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYW172D-TAP
This table gives cross-reference parts and alternative options found for BYW172D-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW172D-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW72-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs BYW72-TR |
BYW172D-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs BYW172D-TR |
BYW72-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs BYW72-TAP |
BYW82-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs BYW82-TAP |
BYW82-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs BYW82-TR |
1N5624-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs 1N5624-TAP |
1N5417-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs 1N5417-TAP |
1N5624-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW172D-TAP vs 1N5624-TR |