Part Details for BYW29-150 by STMicroelectronics
Overview of BYW29-150 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BYW29-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, TO-220AC | 280 |
|
$0.7200 / $1.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 850 |
|
RFQ |
Part Details for BYW29-150
BYW29-150 CAD Models
BYW29-150 Part Data Attributes
|
BYW29-150
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYW29-150
STMicroelectronics
8A, 150V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH SURGE CAPABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for BYW29-150
This table gives cross-reference parts and alternative options found for BYW29-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW29-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR815 | 8A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | BYW29-150 vs MUR815 |
BYW29-150 | Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | BYW29-150 vs BYW29-150 |
BYW29-150 | Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, | Eupec Gmbh & Co Kg | BYW29-150 vs BYW29-150 |
BYW29-150 | Rectifier Diode, 1 Phase, 1 Element, 7A, 100V V(RRM), Silicon, | Unitrode Corporation | BYW29-150 vs BYW29-150 |
BYW29-150 | BYW29-150 | onsemi | BYW29-150 vs BYW29-150 |