Part Details for BYW32-TAP by Vishay Intertechnologies
Overview of BYW32-TAP by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BYW32-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1778
|
Newark | Avalanche Diode, 2A, 200V, Sod-57, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:200Ns, Forward Surge Current:50A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay BYW32-TAP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 788 |
|
$0.1450 | Buy Now |
DISTI #
BYW32-TAP
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SOD-57 Ammo - Ammo Pack (Alt: BYW32-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2106 / $0.2675 | Buy Now |
DISTI #
18M1778
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SOD-57 Ammo - Product that comes on tape, but is not reeled (Alt: 18M1778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 788 Partner Stock |
|
$0.3190 / $0.5620 | Buy Now |
DISTI #
78-BYW32-TAP
|
Mouser Electronics | Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM RoHS: Compliant | 4348 |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
BYW32-TAP
|
TTI | Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.1950 | Buy Now |
DISTI #
BYW32-TAP
|
TME | Diode: rectifying, THT, 200V, 2A, Ammo Pack, Ifsm: 50A, SOD57, 200ns Min Qty: 1 | 12010 |
|
$0.2060 / $0.5630 | Buy Now |
DISTI #
BYW32-TAP
|
EBV Elektronik | Diode Switching 200V 2A 2-Pin SOD-57 Ammo (Alt: BYW32-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2389 / $0.2567 | Buy Now |
Part Details for BYW32-TAP
BYW32-TAP CAD Models
BYW32-TAP Part Data Attributes:
|
BYW32-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYW32-TAP
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYW32-TAP
This table gives cross-reference parts and alternative options found for BYW32-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW32-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYV27-200-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 | Vishay Intertechnologies | BYW32-TAP vs BYV27-200-TAP |
BYW52-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW32-TAP vs BYW52-TR |
BYX82-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW32-TAP vs BYX82-TAP |
BYW52-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW32-TAP vs BYW52-TAP |
BYW32-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | BYW32-TAP vs BYW32-TR |
BYV27-200-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP, HALOGEN FREE AND ROHS COMPLIANT GLASS PACKAGE-2 | Vishay Intertechnologies | BYW32-TAP vs BYV27-200-TR |