There are no models available for this part yet.
Overview of BYW99P-200 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for BYW99P-200 by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 30 |
|
RFQ | ||||
Quest Components | Rectifier Diode, Common Cathode, 200 Volt, TO-218VAR | 24 |
|
$2.7500 / $3.7500 | Buy Now |
CAD Models for BYW99P-200 by STMicroelectronics
Part Data Attributes for BYW99P-200 by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
FREE WHEELING DIODE
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.25 V
|
JESD-30 Code
|
R-PSFM-T3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
30 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
15 µA
|
Reverse Recovery Time-Max
|
0.04 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for BYW99P-200
This table gives cross-reference parts and alternative options found for BYW99P-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW99P-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW99W-200 | 15A, 200V, SILICON, RECTIFIER DIODE, TO-247AC, PLASTIC, TO-247, 3 PIN | STMicroelectronics | BYW99P-200 vs BYW99W-200 |
VS-MUR3020WT-N3 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BYW99P-200 vs VS-MUR3020WT-N3 |
UF3020 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | Microsemi Corporation | BYW99P-200 vs UF3020 |
VS-MUR3020WTPBF | DIODE 15 A, 200 V, SILICON, RECTIFIER DIODE, TO-247AC, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | BYW99P-200 vs VS-MUR3020WTPBF |
MBR30200PTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, TO-3P, 3 PIN | Taiwan Semiconductor | BYW99P-200 vs MBR30200PTC0G |
MUR3020PT-PBF | Rectifier Diode | Digitron Semiconductors | BYW99P-200 vs MUR3020PT-PBF |
MUR3020WTHR | Rectifier Diode | Digitron Semiconductors | BYW99P-200 vs MUR3020WTHR |
SB30200CT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Won-Top Electronics Co Ltd | BYW99P-200 vs SB30200CT-LF |
MUR3020WT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 30 A, 200 V, TO-247, 30-TUBE | onsemi | BYW99P-200 vs MUR3020WT |
NTE6246 | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, | NTE Electronics Inc | BYW99P-200 vs NTE6246 |
Related Parts for BYW99P-200
-
30CPH03PBFRectifier Diodes
-
1N5236B-TPZener Diodes
-
C0805C102J3GACTUFixed Capacitors
-
BZA862AVLTransient Suppressors
-
BUZ104Power Field-Effect Transistors
-
ROX3SJ150KFixed Resistors
-
UC3843Switching Regulator or Controllers
-
ZVN4306ASmall Signal Field-Effect Transistors
-
KSZ8873MLLINetwork Interfaces