Part Details for BYX42-300R by YAGEO Corporation
Overview of BYX42-300R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for BYX42-300R
BYX42-300R CAD Models
BYX42-300R Part Data Attributes
|
BYX42-300R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BYX42-300R
YAGEO Corporation
Rectifier Diode, 1 Phase, 1 Element, 12A, 300V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50009-020 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYX42-300R
This table gives cross-reference parts and alternative options found for BYX42-300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYX42-300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-005 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | BYX42-300R vs MBR2045CT-005 |
MUR405 | 4A, 50V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 267-03, 2 PIN | Motorola Mobility LLC | BYX42-300R vs MUR405 |
MBRB2545CTT4 | 15A, 45V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | BYX42-300R vs MBRB2545CTT4 |
MBR3045ST | 15A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | BYX42-300R vs MBR3045ST |
1N3673A | Rectifier Diode, 1 Phase, 1 Element, 12A, 1000V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | BYX42-300R vs 1N3673A |
30CPQ045PBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | BYX42-300R vs 30CPQ045PBF |
SK33-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sensitron Semiconductors | BYX42-300R vs SK33-G |
30CPQ050-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BYX42-300R vs 30CPQ050-G |
FR302G | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Sensitron Semiconductors | BYX42-300R vs FR302G |
MBR3060PT-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BYX42-300R vs MBR3060PT-C |