Part Details for BYX65-300 by STMicroelectronics
Overview of BYX65-300 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BYX65-300
BYX65-300 CAD Models
BYX65-300 Part Data Attributes
|
BYX65-300
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BYX65-300
STMicroelectronics
30A, 300V, SILICON, RECTIFIER DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | VERY FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Power Dissipation-Max | 50 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 10000 µA | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for BYX65-300
This table gives cross-reference parts and alternative options found for BYX65-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYX65-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3903 | DIODE 20 A, 400 V, SILICON, RECTIFIER DIODE, Rectifier Diode | IXYS UK Westcode | BYX65-300 vs 1N3903 |
UFR7140E3 | Rectifier Diode, 1 Phase, 1 Element, 70A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | BYX65-300 vs UFR7140E3 |
1N3903E3 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | BYX65-300 vs 1N3903E3 |
1N3903 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, | IXYS Corporation | BYX65-300 vs 1N3903 |
1N3903 | 20A, 400V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | BYX65-300 vs 1N3903 |
40HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | BYX65-300 vs 40HFL40S05 |
1N3903 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, DO-5, | Advanced Semiconductor Inc | BYX65-300 vs 1N3903 |
40HFL40S05PBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | BYX65-300 vs 40HFL40S05PBF |
40HFL40S02 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | BYX65-300 vs 40HFL40S02 |
40HFL40S05 | Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | BYX65-300 vs 40HFL40S05 |