Part Details for BZ013A144ZSB by KYOCERA Corporation
Overview of BZ013A144ZSB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ013A144ZSB
BZ013A144ZSB CAD Models
BZ013A144ZSB Part Data Attributes
|
BZ013A144ZSB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
BZ013A144ZSB
KYOCERA Corporation
CAPACITOR, ELECTRIC DOUBLE LAYER, 3.6V, 140000uF, SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 140000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.6 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |