Part Details for BZ015A503ZL/SB by Kyocera AVX Components
Overview of BZ015A503ZL/SB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ015A503ZL/SB
BZ015A503ZL/SB CAD Models
BZ015A503ZL/SB Part Data Attributes:
|
BZ015A503ZL/SB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ015A503ZL/SB
Kyocera AVX Components
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 50000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e4 | |
Manufacturer Series | BZ | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | GULL WING |
Alternate Parts for BZ015A503ZL/SB
This table gives cross-reference parts and alternative options found for BZ015A503ZL/SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ015A503ZL/SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ015S503ZSB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A503ZL/SB vs BZ015S503ZSB |
BZ015L503ZLB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A503ZL/SB vs BZ015L503ZLB |
BZ015A503ZCB | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 50000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ015A503ZL/SB vs BZ015A503ZCB |