Part Details for BZ02CH903ZHB by Kyocera AVX Components
Overview of BZ02CH903ZHB by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ02CH903ZHB
BZ02CH903ZHB CAD Models
BZ02CH903ZHB Part Data Attributes:
|
BZ02CH903ZHB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ02CH903ZHB
Kyocera AVX Components
Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 90000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 90000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | BZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 12 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for BZ02CH903ZHB
This table gives cross-reference parts and alternative options found for BZ02CH903ZHB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ02CH903ZHB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ02CA903ZABAJ | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 90000uF, Through Hole Mount | Kyocera AVX Components | BZ02CH903ZHB vs BZ02CA903ZABAJ |
BZ02CA903ZHB | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 90000uF, Through Hole Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ02CH903ZHB vs BZ02CA903ZHB |
BZ02CA903ZHBAJ | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 90000uF, Through Hole Mount | Kyocera AVX Components | BZ02CH903ZHB vs BZ02CA903ZHBAJ |