Part Details for BZ05CA103ZNB by Kyocera AVX Components
Overview of BZ05CA103ZNB by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ05CA103ZNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1838
|
Newark | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000Uf, Surface Mount, 7959 Rohs Compliant: Yes |Kyocera Avx BZ05CA103ZNB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $16.5300 | Buy Now |
|
Onlinecomponents.com |
180 Partner Stock |
|
$13.0500 / $36.4300 | Buy Now |
Part Details for BZ05CA103ZNB
BZ05CA103ZNB CAD Models
BZ05CA103ZNB Part Data Attributes:
|
BZ05CA103ZNB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ05CA103ZNB
Kyocera AVX Components
Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 7959 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 6.5 mm | |
JESD-609 Code | e4 | |
Length | 20 mm | |
Manufacturer Series | A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 12 V | |
Series | BZ | |
Size Code | 7959 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING AND FLAT | |
Width | 15 mm |
Alternate Parts for BZ05CA103ZNB
This table gives cross-reference parts and alternative options found for BZ05CA103ZNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ05CA103ZNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZ05CA103ZSBAJ | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959 | Kyocera AVX Components | BZ05CA103ZNB vs BZ05CA103ZSBAJ |
BZ05CA103ZSB | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ05CA103ZNB vs BZ05CA103ZSB |
BZ05CL103ZLB | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, ROHS COMPLIANT | Kyocera AVX Components | BZ05CA103ZNB vs BZ05CL103ZLB |
BZ05CS103ZSB | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ05CA103ZNB vs BZ05CS103ZSB |
BZ05CA103ZCB | Electric Double Layer Capacitor, 12V, 80% +Tol, 20% -Tol, 10000uF, Surface Mount, 7959, ROHS COMPLIANT | Kyocera AVX Components | BZ05CA103ZNB vs BZ05CA103ZCB |