Part Details for BZD17C200PHRQG by Taiwan Semiconductor
Overview of BZD17C200PHRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZD17C200PHRQG
BZD17C200PHRQG CAD Models
BZD17C200PHRQG Part Data Attributes:
|
BZD17C200PHRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C200PHRQG
Taiwan Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 4 mA |
Alternate Parts for BZD17C200PHRQG
This table gives cross-reference parts and alternative options found for BZD17C200PHRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD17C200PHRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD17C200PMT | Zener Diode, 200V V(Z), 2.3W | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PMT |
BZD17C200PRH | Zener Diode, 200V V(Z), 2.3W | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PRH |
BZD17C200PHRVG | Zener Diode, | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PHRVG |
BZD17C200PRTG | Zener Diode, 200V V(Z), 2.3W | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PRTG |
BZD17C200PHR2G | Zener Diode, | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PHR2G |
BZD17C200PRQG | Zener Diode, 200V V(Z), 2.3W | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PRQG |
BZD17C200PHR3G | Zener Diode, | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PHR3G |
BZD17C200PR2 | Zener Diode, 200V V(Z), 2.3W | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PR2 |
BZD17C200PMQG | Zener Diode, 200V V(Z), 2.3W | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PMQG |
BZD17C200PHMTG | Zener Diode, | Taiwan Semiconductor | BZD17C200PHRQG vs BZD17C200PHMTG |