Part Details for BZD27C100PWRQG by Taiwan Semiconductor
Overview of BZD27C100PWRQG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZD27C100PWRQG
BZD27C100PWRQG CAD Models
BZD27C100PWRQG Part Data Attributes
|
BZD27C100PWRQG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C100PWRQG
Taiwan Semiconductor
Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-07-03 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZD27C100PWRQG
This table gives cross-reference parts and alternative options found for BZD27C100PWRQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C100PWRQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C100PWRVG | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, | Taiwan Semiconductor | BZD27C100PWRQG vs BZD27C100PWRVG |
SMAZ100 | Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | BZD27C100PWRQG vs SMAZ100 |
BZD27C100PWHRQG | Zener Diode, | Taiwan Semiconductor | BZD27C100PWRQG vs BZD27C100PWHRQG |